- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282834-8
TE Connectivity / AMP Brand
282834-8
Wire to Board Terminal Block - 8 Positions - 1 Level - 0.100" (2.54mm) Pitch - Horizontal - 10A - 150V - 16 to 30 AWG - Screw, ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282834-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C