- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282834-7
TE Connectivity / AMP Brand
282834-7
Terminal Block - 7 Position - 1 Row - 0.100" (2.54mm) Pitch - 10 A - 150 V - 16 to 30 AWG - 90° Wire Entry - Screw / Rising Ca ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282834-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |