Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282834-6

PCB Terminal Block - Header - Wire-to-Board - 6 Position - .1 in (2.54 mm) Centerline - 90° Wire Entry - 30 to 16AWG -Screw, R ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal Block - Header - Wire-to-Board - 6 Position - .1 in (2.54 mm) Centerline - 90° Wire Entry - 30 to 16AWG -Screw, Rising Cage Clamp -Green.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282834-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282834-6 RoHS compliant?
Yes, 282834-6 is RoHS compliant.
What is the lead time for 282834-6?
The standard lead time for 282834-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,684
Can Ship immediately
Manufacturer Stock:
1,600 can ship
Minimum Order Quantity:
5
10 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.44
25
$6.21
100
$5.26
300
$5.10
500
$5.06
1,000
$5.05
2,500
$5.04
5,000 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!