- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282834-5
TE Connectivity / AMP Brand
282834-5
PCB Terminal Block - Header - Wire-to-Board - 5 Positions - 0.100" (2.54mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Te ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282834-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 150 VAC |
| Maximum Current Rating: | 10/Contact A |
| Wire Size: | 16-30 AWG |
| Operating Temperature: | -40 to 105 °C |