Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282834-3

Wire to Board Terminal Block - 3 Positions - 1 Level - 0.100" (2.54mm) Pitch - Horizontal - 10A - 150V - 16 to 30 AWG - Screw, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.100" (2.54mm) Pitch - Horizontal - 10A - 150V - 16 to 30 AWG - Screw, Rising Cage Clamp.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828343
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282834-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282834-3 RoHS compliant?
Yes, 282834-3 is RoHS compliant.
What is the lead time for 282834-3?
The standard lead time for 282834-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,931
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.947
200
$1.729
400
$1.657
600
$1.614
1,000
$1.561
2,600
$1.461
5,000
$1.003
7,600 +
$0.972
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!