Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282834-2

PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.100" (2.54mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.100" (2.54mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Termination - Green.
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282834-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282834-2 RoHS compliant?
No, 282834-2 is not RoHS compliant.
What is the lead time for 282834-2?
The standard lead time for 282834-2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,031
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.101
300
$0.837
600
$0.778
1,200
$0.731
2,700
$0.724
5,100
$0.668
7,500
$0.666
10,200 +
$0.665
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!