- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282832-8
282832-8
TE Connectivity / AMP Brand
TERMI-BLOK PIN HEAD 180 8P. 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PIN HEAD 180 8P. 5
Product Highlights:
- Connector
- Connector Type = Header
- Not Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2828328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282832-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.6615
300
$0.6508
500
$0.6359
1,000
$0.6223
2,500
$0.6098
5,000
$0.5195
7,500
$0.5079
10,000 +
$0.4571
Click for Quote
Log in
to unlock special pricing
Accessories