Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282832-7

TERMI-BLOK PIN HEAD 180 7P. 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PIN HEAD 180 7P. 5
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828327
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282832-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 7
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282832-7 RoHS compliant?
Yes, 282832-7 is RoHS compliant.
What is the lead time for 282832-7?
The standard lead time for 282832-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in Buy all 26 in-stock or the regular minimum order quantity of 100
Stock lot only:
26
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0359
100
$0.9417
300
$0.9114
500
$0.8974
1,000
$0.6737
2,500
$0.6545
5,000
$0.5481
7,500
$0.5326
10,000 +
$0.4793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!