- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282832-5
TE Connectivity / AMP Brand
282832-5
TERMI-BLOK PIN HEAD 180 5P. 5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PIN HEAD 180 5P. 5
Search Keywords: 2828325
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282832-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 12/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 282832-5 RoHS compliant?
Yes, 282832-5 is RoHS compliant.
What is the lead time for 282832-5?
The standard lead time for 282832-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
150
$0.6640
600
$0.6432
1,050
$0.6144
2,550
$0.5639
5,100
$0.4804
7,500
$0.4654
10,050
$0.4168
15,000 +
$0.4157
Click for Quote
Log in
to unlock special pricing