- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282832-4
282832-4
TE Connectivity / AMP Brand
Header - Male Pins - Unshrouded - 4 Positions - 0.197" (5.00mm) Pitch - Vertical - 12 A - 300 V - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pins - Unshrouded - 4 Positions - 0.197" (5.00mm) Pitch - Vertical - 12 A - 300 V - Solder Termination - Through Hole - Green.
Product Highlights:
- Connector
- Connector Type = Header
- Not Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2828324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282832-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,697
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$0.3374
600
$0.3242
1,050
$0.3188
2,550
$0.3103
5,100
$0.2600
7,500
$0.2543
10,050
$0.2277
15,000 +
$0.2248
Click for Quote
Log in
to unlock special pricing
Accessories