- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282832-2
TE Connectivity / AMP Brand
282832-2
Header - Male Pins - Unshrouded - 2 Positions - 0.197" (5.00mm) Pitch - Vertical - 12 A - 300 V - Solder Termination - Through ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header
- Not Shrouded
- Housing Color = Green
- Not Side Stackable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282832-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C