- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282830-8
282830-8
TE Connectivity / AMP Brand
TERMI-BLOK PLUG 90&180 8P. 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PLUG 90&180 8P. 5
Product Highlights:
- Connector
- Housing Color = Green
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 2828308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282830-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$10.53
25
$10.50
50
$10.48
100
$10.44
200
$6.43
300
$5.09
400 +
$4.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories