Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282830-6

TERMI-BLOK PLUG 90&180DEG 6P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PLUG 90&180DEG 6P.5
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282830-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282830-6 RoHS compliant?
Yes, 282830-6 is RoHS compliant.
What is the lead time for 282830-6?
The standard lead time for 282830-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Ships today, if you order in
Manufacturer Stock:
1,600 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.19
50
$6.17
100
$6.16
200
$6.14
400
$3.78
600
$2.99
800 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!