- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282830-2
TE Connectivity / AMP Brand
282830-2
TERMI-BLOK PLUG 90&180 2P. 5
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Color = Green
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282830-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C