- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282827-4
282827-4
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 4P.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 4P.
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 2828274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282827-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.7452
300
$0.7332
500
$0.5479
1,000
$0.4072
2,500
$0.3985
5,000
$0.3327
7,500
$0.3270
10,000 +
$0.2820
Click for Quote
Log in
to unlock special pricing
Accessories