Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282827-3

TERMI-BLOK HEADER,ASSY90 3P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 3P.
Product Highlights:
  • Connector
  • Type of Connector = Header
  • Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 2828273
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282827-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 10 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282827-3 RoHS compliant?
Yes, 282827-3 is RoHS compliant.
What is the lead time for 282827-3?
The standard lead time for 282827-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,194
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$0.815
300
$0.803
600
$0.791
900
$0.779
1,800
$0.479
2,700
$0.380
3,600 +
$0.372
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!