- Home ›
- All Products›
- 282826-3
TE Connectivity / AMP Brand
282826-3
TERMI-BLOK HEADER,ASSY90 3P.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 3P.
Search Keywords: 2828263
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282826-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Connector System: | Wire-to-Board |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material: | Tin |
| Packaging Quantity: | 150 |
| Contact Current Rating (Max): | 15 A |
| Connector Mounting Type: | Board Mount |
| Terminal Block Connector Type: | Header |
| Number of Rows: | 1 |
| Packaging Method: | Box |
| Contact Base Material: | Copper Alloy |
| Housing Material: | PA 66 |
| Number of Positions: | 3 |
| Header Type: | Fully Shrouded |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Centerline (Pitch): | .394 in, 10 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Stacking Configuration: | Side Stackable |
| Product Orientation: | Vertical |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Primary Product Color: | Green |
| Operating Voltage: | 600 VAC |
Tools/3D Models
+
Frequently Asked Questions
Is 282826-3 RoHS compliant?
Yes, 282826-3 is RoHS compliant.
What is the lead time for 282826-3?
The standard lead time for 282826-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
150
$1.112
300
$1.109
600
$1.062
1,050
$0.773
2,550
$0.741
5,100
$0.632
7,500
$0.612
10,050 +
$0.548
Click for Quote
Log in
to unlock special pricing