Image is representational - see mfr. specs

Conn Shrouded Header (2 Sides) M 9 POS 5.08mm Solder ST Top Entry Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (2 Sides) M 9 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 2828259
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282825-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header (2 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    M3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5.08 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    3003584VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.74
200
$2.82
300
$2.62
400 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!