- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282825-7
TE Connectivity / AMP Brand
282825-7
TERMI-BLOK HEADER,ASSY90 7P.5,
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 7P.5,
Product Highlights:
- Connector
- Type of Connector = Header
- Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 2828257
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282825-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 282825-7 RoHS compliant?
Yes, 282825-7 is RoHS compliant.
What is the lead time for 282825-7?
The standard lead time for 282825-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
Order Increment:
100
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.53
600
$1.49
900
$1.42
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing
Accessories