Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282825-6

TERMI-BLOK HEADER,ASSY90 6P.5,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 6P.5,
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 2828256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282825-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282825-6 RoHS compliant?
Yes, 282825-6 is RoHS compliant.
What is the lead time for 282825-6?
The standard lead time for 282825-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in Buy all 19 in-stock or the regular minimum order quantity of 100
Stock lot only:
19
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1825
100
$1.0750
300
$1.0340
500
$1.0310
1,000
$1.0120
2,500
$0.9910
5,000
$0.8340
7,500
$0.8210
10,000 +
$0.7390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!