- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282825-2
TE Connectivity / AMP Brand
282825-2
The 282825-2 is a Euro Style terminal block connector designed for wire termination.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The 282825-2 is a Euro Style terminal block connector designed for wire termination.
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 2828252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282825-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 282825-2 RoHS compliant?
Yes, 282825-2 is RoHS compliant.
What is the lead time for 282825-2?
The standard lead time for 282825-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Buy all 245 in-stock or the regular minimum order quantity of 300
Stock lot only:
245
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Order Increment:
300
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.5077
300
$0.4615
600
$0.4569
1,200
$0.4273
1,800
$0.4139
2,400 +
$0.4098
Click for Quote
Log in
to unlock special pricing
Accessories