Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282824-3

TERMI-BLOK HEADER,ASSY90 3P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 3P.5
Search Keywords: 2828243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282824-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282824-3 RoHS compliant?
Yes, 282824-3 is RoHS compliant.
What is the lead time for 282824-3?
The standard lead time for 282824-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately You may purchase all in-stock quantity of 118
Stock lot only:
118
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.199
400
$1.087
600
$1.084
800
$1.082
1,600
$0.666
2,400
$0.527
3,200 +
$0.516
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!