Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282824-2

TERMI-BLOK HEADER,ASSY90 2P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 2P.5
Search Keywords: 2828242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282824-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282824-2 RoHS compliant?
Yes, 282824-2 is RoHS compliant.
What is the lead time for 282824-2?
The standard lead time for 282824-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Order Increment:
300
12 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.4220
600
$0.3905
1,200
$0.3616
1,800
$0.3580
2,400 +
$0.3399
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!