- Home ›
- All Products›
- 2-828228-1
2-828228-1
TE Connectivity / AMP Brand
21P MOD2 STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
21P MOD2 STIFT LEI
Search Keywords: 28282281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-828228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Breakaway
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:3.94 µin, .1 µm
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Housing Material:PBT
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Stack Height:.827 in, 21 mm
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Number of Positions:21
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Tin
-
Stackable:Yes
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Length:.13 in, .173 in, 3.3 mm, 4.4 mm
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Sealable:No
-
Insulation Resistance:5000 MΩ
-
Packaging Type:Carton
-
Primary Product Color:Green
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Base Material:Copper Zinc
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$10.54
900
$5.56
1,350
$3.82
1,800 +
$3.75
Click for Quote
Log in
to unlock special pricing