Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282822-6

TERMI-BLOK HEADER,ASSY90 6P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 6P.
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282822-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282822-6 RoHS compliant?
Yes, 282822-6 is RoHS compliant.
What is the lead time for 282822-6?
The standard lead time for 282822-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,400 can ship
MOQ for out of Stock Qty:
300
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$2.21
600
$1.36
900
$1.08
1,200 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!