Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282822-2

Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 2828222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282822-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Shrouded Header (2 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282822-2 RoHS compliant?
Yes, 282822-2 is RoHS compliant.
What is the lead time for 282822-2?
The standard lead time for 282822-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,107
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Order Increment:
300
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5174
600
$0.4739
1,200
$0.4400
1,800
$0.4389
2,400 +
$0.4340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!