- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282818-9
282818-9
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 9P.1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK HEADER,ASSY90 9P.1
Search Keywords: 2828189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282818-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$3.27
100
$3.15
250
$2.98
500
$2.17
1,000
$1.61
2,500
$1.51
5,000
$1.24
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing