- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282817-8
TE Connectivity / AMP Brand
282817-8
TERMI-BLOK HEADER,ASSY90 8P.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TERMI-BLOK HEADER,ASSY90 8P.
Search Keywords: 2828178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282817-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 282817-8 RoHS compliant?
Yes, 282817-8 is RoHS compliant.
What is the lead time for 282817-8?
The standard lead time for 282817-8 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$3.35
100
$3.21
250
$3.05
500
$2.22
1,000
$1.64
2,500
$1.54
5,000
$1.26
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing