- Home ›
- All Products›
- 282817-7
282817-7
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 7P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 7P.
Search Keywords: 2828177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282817-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Terminal Block Connector Type:Header
-
Header Type:Partially Shrouded
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:50
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Number of Positions:7
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.394 in, 10 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Green
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Orientation:Right Angle
-
Operating Voltage:600 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$2.91
200
$2.18
300
$2.04
400 +
$2.00
Click for Quote
Log in
to unlock special pricing