- Home ›
- All Products›
- 282817-6
TE Connectivity / AMP Brand
282817-6
TERMI-BLOK HEADER,ASSY90 6P.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 6P.
Search Keywords: 2828176
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282817-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Packaging Quantity: | 100 |
| Housing Material: | PA 66 |
| Connector Mounting Type: | Board Mount |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material: | Tin |
| Contact Base Material: | Copper Alloy |
| Terminal Block Connector Type: | Header |
| Contact Current Rating (Max): | 15 A |
| Packaging Method: | Box |
| Connector System: | Wire-to-Board |
| Number of Positions: | 6 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Header Type: | Partially Shrouded |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Centerline (Pitch): | .394 in, 10 mm |
| Circuit Application: | Power & Signal |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Stacking Configuration: | Side Stackable |
| Operating Voltage: | 600 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Product Orientation: | Right Angle |
| Primary Product Color: | Green |
Tools/3D Models
+
Frequently Asked Questions
Is 282817-6 RoHS compliant?
Yes, 282817-6 is RoHS compliant.
What is the lead time for 282817-6?
The standard lead time for 282817-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$3.09
200
$2.32
300
$2.17
400 +
$2.12
Click for Quote
Log in
to unlock special pricing