- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282817-5
282817-5
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 5P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 5P.
Search Keywords: 2828175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282817-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.624
300
$1.552
500
$1.160
1,000
$0.856
2,500
$0.809
5,000
$0.671
7,500
$0.665
10,000 +
$0.598
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories