- Home ›
- All Products›
- 282817-4
282817-4
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 4P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 4P.
Search Keywords: 2828174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282817-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:100
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Header Type:Partially Shrouded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:PA 66
-
Terminal Block Connector Type:Header
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.394 in, 10 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Green
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:600 VAC
-
Stacking Configuration:Side Stackable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.3415
300
$1.2886
500
$0.9278
1,000
$0.7056
2,500
$0.6476
5,000
$0.5517
7,500
$0.5318
10,000 +
$0.4786
Click for Quote
Log in
to unlock special pricing