- Home ›
- All Products›
- 282816-8
TE Connectivity / AMP Brand
282816-8
TERMI-BLOK HEADER,ASSY90 8P.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 8P.
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2828168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282816-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:50
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Positions:8
-
Terminal Block Connector Type:Header
-
Housing Material:Polyamide 6.6 GF
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.394 in, 10 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Stacking Configuration:Side Stackable
-
Operating Voltage:600 VAC
Tools/3D Models
+
Frequently Asked Questions
Is 282816-8 discontinued?
Yes, 282816-8 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 282816-8 RoHS compliant?
Yes, 282816-8 is RoHS compliant.
What is the lead time for 282816-8?
The standard lead time for 282816-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$3.61
100
$3.60
250
$3.35
500
$3.16
1,000
$2.12
2,500
$2.06
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing