- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282816-3
TE Connectivity / AMP Brand
282816-3
TERMI-BLOK HEADER,ASSY90 3P.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 3P.
Search Keywords: 2828163
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282816-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 10 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 282816-3 discontinued?
Yes, 282816-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 282816-3 RoHS compliant?
Yes, 282816-3 is RoHS compliant.
What is the lead time for 282816-3?
The standard lead time for 282816-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
19 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
150
$1.73
300
$1.30
450
$1.21
600 +
$1.19
Click for Quote
Log in
to unlock special pricing
Accessories