- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282815-5
TE Connectivity / AMP Brand
282815-5
Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282815-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:N/A