Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282815-4

TERMI-BLOK HEADER,ASSY90 4P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 4P.5
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828154
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282815-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282815-4 RoHS compliant?
Yes, 282815-4 is RoHS compliant.
What is the lead time for 282815-4?
The standard lead time for 282815-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately You may purchase all in-stock quantity of 28
Stock lot only:
28
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.606
150
$1.460
300 +
$1.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!