Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282815-3

Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole
Search Keywords: 2828153
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282815-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header (2 Sides)3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 5.08 mm
Number of Contacts: 3
Maximum Voltage Rating: 3003584VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282815-3 RoHS compliant?
Yes, 282815-3 is RoHS compliant.
What is the lead time for 282815-3?
The standard lead time for 282815-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$1.066
1,600
$0.656
2,400
$0.519
3,200 +
$0.509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!