Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282814-3

TERMI-BLOK HEADER,ASSY90 3P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY90 3P.5
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2828143
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282814-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282814-3 RoHS compliant?
Yes, 282814-3 is RoHS compliant.
What is the lead time for 282814-3?
The standard lead time for 282814-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately You may purchase all in-stock quantity of 109
Stock lot only:
109
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
800
Order Increment:
200
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5796
200
$1.4360
400
$1.4330
600
$1.4290
800
$1.4260
1,600
$0.8770
2,400
$0.6940
3,200 +
$0.6810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!