- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282812-7
282812-7
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY 7P. 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY 7P. 5
Search Keywords: 2828127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282812-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
695
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.642
300
$1.589
500
$1.180
1,000
$0.886
2,500
$0.861
5,000
$0.721
7,500
$0.701
10,000 +
$0.631
Click for Quote
Log in
to unlock special pricing