- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282812-5
TE Connectivity / AMP Brand
282812-5
TERMI-BLOK HEADER,ASSY 5P. 5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY 5P. 5
Search Keywords: 2828125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282812-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 282812-5 RoHS compliant?
Yes, 282812-5 is RoHS compliant.
What is the lead time for 282812-5?
The standard lead time for 282812-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
150
$1.77
300
$1.33
450
$1.24
600 +
$1.22
Click for Quote
Log in
to unlock special pricing
Accessories