- Home ›
- All Products›
- 282812-4
TE Connectivity / AMP Brand
282812-4
TERMI-BLOK HEADER,ASSY 4P. 5
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Side Stackable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282812-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Packaging Quantity: | 150 |
| Contact Current Rating (Max): | 15 A |
| Connector System: | Wire-to-Board |
| Number of Positions: | 4 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector Mounting Type: | Board Mount |
| Number of Rows: | 1 |
| Header Type: | Partially Shrouded |
| Contact Mating Area Plating Material: | Tin |
| Housing Material: | PA 66 |
| Terminal Block Connector Type: | Header |
| Contact Base Material: | Copper Magnesium |
| Centerline (Pitch): | .197 in, 5 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Product Orientation: | Right Angle |
| Operating Voltage: | 300 VAC |
| Primary Product Color: | Green |
| Stacking Configuration: | Side Stackable |
| Termination Post & Tail Length: | .138 in, 3.5 mm |