Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282812-2

TERMI-BLOK HEADER,ASSY 2P. 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER,ASSY 2P. 5
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 2828122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282812-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282812-2 RoHS compliant?
Yes, 282812-2 is RoHS compliant.
What is the lead time for 282812-2?
The standard lead time for 282812-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Order Increment:
300
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5383
600
$0.5369
1,200
$0.4027
1,800
$0.3758
2,400 +
$0.3683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!