Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282811-4

TERMI-BLOK HEADER ASSY90 4P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER ASSY90 4P.
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 2828114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282811-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282811-4 RoHS compliant?
Yes, 282811-4 is RoHS compliant.
What is the lead time for 282811-4?
The standard lead time for 282811-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,188
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.7326
300
$0.7177
600
$0.7027
1,050
$0.6907
2,550
$0.6716
5,100
$0.5623
7,500
$0.5494
10,050 +
$0.4920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!