- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282809-8
TE Connectivity / AMP Brand
282809-8
TERMI-BLOK PLUG STACKING 8P.10
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282809-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Eurostyle Block |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | Screw |
| Pitch: | 10.16 mm |
| Number of Circuits: | 8 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 12-30 AWG |
| Operating Temperature: | -40 to 105 °C |