- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282809-3
TE Connectivity / AMP Brand
282809-3
Conn Eurostyle Block PL 3 POS 10.16mm Screw RA Cable Mount 15A/Contact
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn Eurostyle Block PL 3 POS 10.16mm Screw RA Cable Mount 15A/Contact
Search Keywords: 2828093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282809-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:PL3821
-
Termination Method:Screw3836
-
Pitch:10.16 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:6003826VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 282809-3 RoHS compliant?
Yes, 282809-3 is RoHS compliant.
What is the lead time for 282809-3?
The standard lead time for 282809-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
MOQ for out of Stock Qty:
150
12 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
150
$4.53
300
$2.79
450
$2.21
600 +
$2.16
Click for Quote
Log in
to unlock special pricing