- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282809-2
282809-2
TE Connectivity / AMP Brand
TERMI-BLOK PLUG STACKING 2P.10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PLUG STACKING 2P.10
Search Keywords: 2828092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282809-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,512
Ships today, if you order in
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
200
Order Increment:
200
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$1.317
400
$1.266
600
$1.237
1,000
$0.927
2,600
$0.874
5,000
$0.721
7,600
$0.701
10,000 +
$0.618
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT