- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282808-8
TE Connectivity / AMP Brand
282808-8
TERMI-BLOK PLUG STACKING 8P.10
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PLUG STACKING 8P.10
Search Keywords: 2828088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282808-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 282808-8 RoHS compliant?
Yes, 282808-8 is RoHS compliant.
What is the lead time for 282808-8?
The standard lead time for 282808-8 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
50
$14.58
100
$8.97
150
$7.10
200 +
$6.96
Click for Quote
Log in
to unlock special pricing