- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282808-6
TE Connectivity / AMP Brand
282808-6
TERMI-BLOK PLUG STACKING 6P.10
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PLUG STACKING 6P.10
Search Keywords: 2828086
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282808-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Eurostyle Block |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | Screw |
| Pitch: | 10 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 12-30 AWG |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 282808-6 RoHS compliant?
Yes, 282808-6 is RoHS compliant.
What is the lead time for 282808-6?
The standard lead time for 282808-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
100
$10.93
200
$6.73
300
$5.33
400 +
$5.22
Click for Quote
Log in
to unlock special pricing