- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282808-5
282808-5
TE Connectivity / AMP Brand
TERMI-BLOK PLUG STACKING 5P.10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PLUG STACKING 5P.10
Search Keywords: 2828085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282808-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$7.35
200
$4.52
300
$3.58
400 +
$3.51
Click for Quote
Log in
to unlock special pricing
Accessories