- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 282808-4
282808-4
TE Connectivity / AMP Brand
TERMI-BLOK PLUG STACKING 4P.10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PLUG STACKING 4P.10
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2828084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282808-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Block Type:Stacking Plug
-
Screw Material:Brass
-
Circuit Application:Power & Signal
-
Packaging Method:Box
-
Interlock:With
-
Mounting Angle:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Housing Color:Green
-
Screw Size:M3
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Current Rating (Max):15 A
-
Packaging Quantity:100
-
Voltage:600 VAC
-
Wire Entry Angle:Top
-
Screw Plating Material:Nickel
-
Centerline (Pitch):.394 in, 10 mm
-
Screwless Terminal Block:No
-
Connector System:Wire-to-Board
-
Screw Flange:Without
-
Number of Rows:1
-
Housing Material:Polyamide 6.6 GF
-
Wire Protection:With
-
Wire Size:30 – 12 AWG, .03 – 2.5 mm²
-
Connector Style:Plug
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):15 A
-
Color:Green
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$6.44
50
$6.42
100
$6.41
200
$6.39
400
$3.93
600
$3.11
800 +
$3.05
Click for Quote
Log in
to unlock special pricing